RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel
- RS Stock No.:
- 2012881
- Brand:
- RS PRO
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
RS stock number | 2012881 |
Product description | RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
Specifications
Attribute | Value |
Brand | RS PRO |
Tyre Material | Nylon |
Mounting Type | Plate |
Features | Non-Marking |
Application | Furniture |
Rotation | Swivel |
Hub Material | Nylon |
Includes Brake | Yes |
Load Capacity | 40 kg |
Number of Fixing Holes | 4 |
Overall Height | 58 mm |
Fixing Plate Dimensions | 38 x 38 mm |
Weight Class | Light Duty |
Wheel Diameter | 40 mm |
Fixing Centres | 26 x 26 mm |
Fixing Hole Size | 5.3 mm |
Wheel Width | 38 mm |