RS PRO Black Rubber Trolley Wheel, 160kg
- RS Stock No.:
- 2012768
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
RS stock number | 2012768 |
Product description | RS PRO Black Rubber Trolley Wheel, 160kg |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Hub Material | Aluminium |
Tyre Material | Rubber |
Hub Bearing Type | Ball Bearing |
Features | Abrasion Resistant, Quiet Operation |
Bore Diameter | 12 mm |
Wheel Diameter | 100 mm |
Tyre Type | Solid |
Wheel Width | 40 mm |
Load Capacity | 160 kg |
Hub Diameter | 40 mm |
Colour | Black |
Bore Length | 40 mm |