RS PRO Black Rubber Trolley Wheel, 100kg

RS Stock No.:
6803858
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6803858
Product description RS PRO Black Rubber Trolley Wheel, 100kg
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
RS stock number 6803858
Product description RS PRO Black Rubber Trolley Wheel, 100kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Industrial - Pneumatic Tyred Wheel

Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.

Puncture Proof Wheels

Used to replace pneumatic tyred wheels in the market
No requirement for re-inflation
No costly downtime, service or repairs
Totally puncture-proof
Tyre life up to 4 times that of a pneumatic tyre
Closed cell tyre construction does not absorb water, freeze or crack
Shore hardness offers shock absorbance and 'ride' characteristics of a pneumatic wheel
Polypropylene wheel hub; rubber tyre


Specifications

Attribute Value
Brand RS PRO
Hub Material PP
Tyre Material Rubber
Hub Bearing Type Roller Bearing
Features Puncture Proof
Bore Diameter 20 mm
Wheel Diameter 200 mm
Tyre Type Solid
Wheel Width 50 mm
Load Capacity 100 kg
Hub Diameter 60 mm
Colour Black
Bore Length 60 mm
Checking stock...
IDR
414,315.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1414,315.50
*price per unit indicative
"RS PRO Black Rubber Trolley Wheel, 100kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda