RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load
- RS Stock No.:
- 0750480
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
RS stock number | 0750480 |
Product description | RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Chain Type | Link |
Finish | Galvanised |
Lifting Load | 200 kg |
Material | Steel |
Link Length | 38 mm |
Link Width | 14.75 mm |
Length | 10 m |
Link Diameter | 7 mm |