RS PRO 2m Lifting Sling Chain, 1.6t
- RS Stock No.:
- 0674162
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
RS stock number | 0674162 |
Product description | RS PRO 2m Lifting Sling Chain, 1.6t |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Chain Lifting Sling
RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings
Note
These chains should not be used in acidic or alkaline conditions
SUPPLIED_WITH : Safety hooks and test certificate
Features and Benefits:
Lifting sling, Chain sling
2 Leg and 4 Leg load capacity
Shock absorbing qualities
Good wear resistance
Protected
Shot blasted
Self-coloured
Safety hooks included
Supplied with a Test Certificate
Safety factor 4 to 1
Used for lifting heavy loads
Chains resist abrasions
Fittings and Type:
Hook to Eye end fittings
Bridle sling type
What Does WLL Mean?
WLL = Working Load Limit
2-Leg Safe Working Load WLL:
Stock number 0674178 – 4.5 t
Stock number 0674162 – 1.6 t
4-Leg Safe Working Load WLL:
Stock number 0674207 – 6.4 t
Stock number 0674190 – 3 t
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 7 mm |
Sling Type | Chain |
Safe Working Load 4-Leg | 1.1 t |
End Fittings | Hook to Eye |
Safe Working Load 2-Leg | 1.6 t |
Length | 2 m |
Straight Pull Load | 1.6 t |