RS PRO 3 Shelf Steel Trolley Trolley, 560 x 445mm, 80kg Load
- RS Stock No.:
- 7898520
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
RS stock number | 7898520 |
Product description | RS PRO 3 Shelf Steel Trolley Trolley, 560 x 445mm, 80kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Platform Dimensions | 560 x 445 mm |
Wheel Diameter | 100 mm |
Number of Levels | 3 |
Frame Material | Steel |
Wheel Type | Tyred |
Load Capacity | 80 kg |
Wheel Material | Rubber |
Type | Trolley |
Overall Height | 890 mm |
Wheel Features | Braked |
Brakes | Yes |
Platform Length | 560 mm |
Platform Width | 445 mm |