RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm
- RS Stock No.:
- 0293192
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
RS stock number | 0293192 |
Product description | RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro Moulded Heavy Cases
RS Pro moulded heavy cases offer a unique injection moulded look with clean lines and stylish features. The HEAVY case increases its durability with a double wall construction, double action latches and a constant pin hinge for applications that require extra strength.
Features and Benefits
• Robust knee-lever seals prevent your case opening inopportunely
• Rubber handle offer good grip with comfortable handling assured
• The feet fitted to the cases allow you to stack them safely
• Injection moulded from polypropylene
• Foam inserts
• Grey in colour
Why buy these cases?
• Heavy injection-moulded case, which combines all the benefits of the three manufacturing processes of injection-moulding, blow-moulding and deep-drawing.
• Double walls give stability and the best protection for the contents.
• Robust, harmonious design and ribbed sides give an attractive and fresh look.
Application Information
RS Pro Heavy case offers a fusion of high-level functionality and modern design. These cases protect sensitive equipment such as Electronics, Tools and Audio Video equipment.
Specifications
Attribute | Value |
Brand | RS PRO |
External Width | 500 mm |
Internal Height | 319 mm |
Internal Dimensions | 319 x 459 x 160 mm |
Foam | Yes |
Internal Depth | 160 mm |
External Height | 420 mm |
External Dimensions | 420 x 500 x 175 mm |
Colour | Grey |
Wheels | No |
External Depth | 175 mm |
Dividers | Yes |
Watertight or Waterproof | Yes |
Material | PP |
Material Type | Plastic |
Internal Width | 459 mm |
Lockable | No |