RS PRO Plastic Equipment case, 308 x 435 x 90mm

RS Stock No.:
0519144
Brand:
RS PRO
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
RS stock number 0519144
Product description RS PRO Plastic Equipment case, 308 x 435 x 90mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Plastic, Polypropylene Equipment Cases

RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.

Features and Benefits

• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection

Application Information

RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.

LF255472-10

Specifications

Attribute Value
Brand RS PRO
Foam Yes
External Dimensions 308 x 435 x 90 mm
Colour Black
Wheels No
External Depth 90 mm
Dividers No
Watertight or Waterproof No
Material PP
Material Type Plastic
Lockable No
External Width 435 mm
External Height 308 mm
Checking stock...
IDR
2,306,216.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,306,216.43
*price per unit indicative
"RS PRO Plastic Equipment case, 308 x 435 x 90mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda