RS PRO Waterproof Plastic Equipment case, 239 x 144 x 70mm
- RS Stock No.:
- 1246583
- Brand:
- RS PRO
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
RS stock number | 1246583 |
Product description | RS PRO Waterproof Plastic Equipment case, 239 x 144 x 70mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Internal Width | 116 mm |
External Dimensions | 239 x 144 x 70 mm |
Internal Height | 50 mm |
Colour | Black |
Wheels | No |
IP Rating | IP67 |
Watertight or Waterproof | Yes |
Material | Polyurethane |
Weight | 340 g |
Internal Depth | 213 mm |
Material Type | Plastic |