RS PRO Waterproof Plastic Equipment case, 212 x 464 x 335mm
- RS Stock No.:
- 1368883
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
RS stock number | 1368883 |
Product description | RS PRO Waterproof Plastic Equipment case, 212 x 464 x 335mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Equipment Cases
RS Pro ABS Stackable Tool Boxes
RS Pro ABS Stackable Tool Boxes made from shockproof ABS In addition with technical and structural features that make these boxes the ideal choice for your application. Suitable for all Tradesman and professionals. These cases offer a side stacking system that allows cases to be locked on one another.
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
Features and Benefits
• Stackable tool boxes from the SSC series with a new innovative design
• Solid and robust
• Sealed boxes offer total protection against rain and humidity
• Bear weights higher than other cases on the market
• Safe and easy to transport
Stackable
RS Pro ABS stacking system: by placing one case on the other, they lock automatically like a magnet. Comes with 2 spring-loaded snap-locks and feet on the bottom which are designed to guide top-case easily in the right position
Self-balancing
RS Pro ABS Stackable Tool Boxes come with a new type of handle, sliding on rails, which offers equal weight distribution inside the box.
• Better handling
• Comfort in transport
• 8 joints on the lid
RS Pro ABS Stackable Tool Boxes Options
• SSC 1 = RS Stock no: 136-8882
• SSC 2 = RS Stock no: 136-8883
• SSC3 = RS Stock no: 136-8884
• SSC3P22 = RS Stock no: 136-8885
Application Information
RS Pro ABS Stackable Tool Boxes are the ideal choice for Engineers, workshops and DIY applications. Offer opportunities to all hand-tools or electric tools producers operating in different product categories.
Specifications
Attribute | Value |
Brand | RS PRO |
Internal Width | 400 mm |
External Dimensions | 212 x 464 x 335 mm |
Lockable | Yes |
External Width | 464 mm |
Series | SSC2 |
Internal Height | 150 mm |
Colour | Black, Red |
Wheels | No |
External Depth | 335 mm |
Internal Dimensions | 150 x 400 x 300 mm |
Watertight or Waterproof | Yes |
Material | ABS |
Internal Depth | 300 mm |
External Height | 212 mm |
Material Type | Plastic |