RS PRO Plastic Equipment case, 340 x 275 x 83mm
- RS Stock No.:
- 4927836
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4927836 |
Product description | RS PRO Plastic Equipment case, 340 x 275 x 83mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro Tekno Cases
RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.
Features and Benefits
• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking
Application Information
RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.
Specifications
Attribute | Value |
Brand | RS PRO |
Foam | Yes |
External Dimensions | 340 x 275 x 83 mm |
Colour | Grey |
Wheels | No |
Dividers | No |
Watertight or Waterproof | No |
Material | PP |
Material Type | Plastic |
Internal Width | 326 mm |
Lockable | No |
Internal Height | 77 mm |
Internal Dimensions | 77 x 326 x 222 mm |
Internal Depth | 222 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda