RS PRO Plastic Equipment case, 200 x 480 x 360mm

RS Stock No.:
7674954
Brand:
RS PRO
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
RS stock number 7674954
Product description RS PRO Plastic Equipment case, 200 x 480 x 360mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ABS Tool Case

Professional tool case with removable and adjustable dividers to create up to 6 separate compartments for tool storage, plus a tool board within the lid.

Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working


Specifications

Attribute Value
Brand RS PRO
External Dimensions 200 x 480 x 360 mm
Colour Silver
Wheels No
External Depth 360 mm
Dividers Yes
Watertight or Waterproof No
Material ABS
Weight 4 kg
Material Type Plastic
Internal Width 465 mm
Lockable Yes
External Width 480 mm
Internal Height 185 mm
Internal Dimensions 185 x 465 x 345 mm
Internal Depth 345 mm
External Height 200 mm
Foam Yes
Checking stock...
IDR
2,641,130.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,641,130.20
*price per unit indicative
"RS PRO Plastic Equipment case, 200 x 480 x 360mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products