RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm
- RS Stock No.:
- 7674995
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
RS stock number | 7674995 |
Product description | RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Internal Width | 485 mm |
Lockable | Yes |
Foam | Yes |
External Dimensions | 200 x 515 x 415 mm |
Colour | Black |
Wheels | No |
External Depth | 415 mm |
Dividers | No |
Watertight or Waterproof | Yes |
Material | PP |
External Width | 515 mm |
Internal Height | 170 mm |
IP Rating | IP67 |
Internal Dimensions | 170 x 485 x 355 mm |
Internal Depth | 355 mm |
External Height | 200 mm |
Weight | 4.3 kg |
Material Type | Plastic |