RS PRO Metal Equipment case, 360 x 1200 x 450mm

RS Stock No.:
8517521
Brand:
RS PRO
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
RS stock number 8517521
Product description RS PRO Metal Equipment case, 360 x 1200 x 450mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Lockable Storage Chest

Large heavy duty steel storage chest that is excellent for the site, workshop or home.

Note

Comes flat packed to make transportation easier

Manufactured from heavy gauge steel
Quick and easy to assemble with all nuts and bolts hidden from view once unit is built up
Enamel finish helps prevent corrosion
Features a cylindrical lock for added security


Specifications

Attribute Value
Brand RS PRO
External Dimensions 360 x 1200 x 450 mm
Colour Black
Wheels No
External Depth 450 mm
Dividers No
Watertight or Waterproof No
Material Steel
Weight 20 kg
Material Type Metal
Lockable Yes
External Width 1200 mm
External Height 360 mm
Checking stock...
IDR
6,149,595.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,149,595.81
*price per unit indicative
"RS PRO Metal Equipment case, 360 x 1200 x 450mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products