RS PRO Waterproof Metal Equipment case, 600 x 780 x 585mm

RS Stock No.:
9144073
Brand:
RS PRO
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
RS stock number 9144073
Product description RS PRO Waterproof Metal Equipment case, 600 x 780 x 585mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Wheels No
External Depth 585 mm
Dividers No
Watertight or Waterproof Yes
Material Aluminium
Weight 12 kg
Material Type Metal
Internal Width 750 mm
Lockable Yes
External Width 780 mm
Internal Height 580 mm
Internal Dimensions 580 x 750 x 550 mm
Internal Depth 550 mm
External Height 600 mm
External Dimensions 600 x 780 x 585 mm
Checking stock...
IDR
10,207,894.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,207,894.80
*price per unit indicative
"RS PRO Waterproof Metal Equipment case, 600 x 780 x 585mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products