RS PRO Waterproof Metal Equipment case, 410 x 780 x 585mm

RS Stock No.:
9144077
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
RS stock number 9144077
Product description RS PRO Waterproof Metal Equipment case, 410 x 780 x 585mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
External Dimensions 410 x 780 x 585 mm
Wheels No
External Depth 585 mm
Dividers No
Watertight or Waterproof Yes
Material Aluminium
Weight 10 kg
Material Type Metal
Internal Width 750 mm
Lockable Yes
External Width 780 mm
Internal Height 380 mm
Internal Dimensions 380 x 750 x 550 mm
Internal Depth 550 mm
External Height 410 mm
Checking stock...
IDR
6,110,681.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,110,681.62
*price per unit indicative
"RS PRO Waterproof Metal Equipment case, 410 x 780 x 585mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda