RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter

RS Stock No.:
1611988
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611988
Product description RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter
Manufacturer / Brand RS PRO
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
RS stock number 1611988
Product description RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS Pro Spoked Hand Wheels

RS Pro Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.

Features and Benefits

• Revolving and folding handle options
• Zinc plated steel hub
• Hand-wheel material: Phenoplast
• Revolving handle material: Glass-fibre reinforced techno-polymer
• Various sizes available

Application Information

Designed for applications in food, pharmaceutical and medical fields.


Specifications

Attribute Value
Handle Type Revolving
Brand RS PRO
Mounting Hole Diameter 10 mm
Wheel Diameter 100 mm
Spoked Yes
Mounting Hole Depth 17 mm
Insert Material Steel
Wheel Material Glass-Fibre Reinforced Technopolymer
Drilled Hub Yes
Colour Black
Handle Revolving
Checking stock...
IDR
285,825.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1285,825.25
*price per unit indicative
"RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products