RS PRO 6.35 mm Panel Mount Mono Socket, 2Pole

RS Stock No.:
1104563
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1104563
Product description RS PRO 6.35 mm Panel Mount Mono Socket, 2Pole
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
RS stock number 1104563
Product description RS PRO 6.35 mm Panel Mount Mono Socket, 2Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6.35mm (1/4") jack

6.35mm Panel Mount Jack Socket

Brought to you under the trusted RS Pro brand, this nylon right angle jack socket is designed for 6.35mm jack plugs. The two pole socket has open switch contacts. With solder tabs and an includes a nylon nut and washer, the jack socket is able to be securely panel mounted.

LF110456-10

Specifications

Attribute Value
Brand RS PRO
Type Mono
Colour Black
No of Poles/ Way 2
Size 6.35 mm
Housing Material Nylon
Gender Female
Mounting Type Panel Mount
Body Orientation Right Angle
Checking stock...
IDR
186,599.31
IDR
97,233.03
Out of stock
Price Pack (1 Pack of 10)You save IDR 89,366.28 (47.9%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
197,233.039,723.30
*price per unit indicative
"RS PRO 6.35 mm Panel Mount Mono Socket, 2Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda