RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
- RS Stock No.:
- 8051646
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8051646 |
Product description | RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8051646 |
Product description | RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Audio Connectors
A comprehensive offering of audio jacks and sockets suitable for many audio applications.
6.35mm (1/4") jack
S1K Sealed 1/4 inch (6.35mm) Jack Sockets
From Cliff Electronics, this S1K mini connector jack is for use with fan cooled musical equipment that. These fans draw in dust and pollutants which can affect the contacts of conventional jacks that have exposed contacts. The S1K Mini jack features a sealing cover that protected the top and bottom of the jack connector, avoiding the possibility of contamination of the contacts.
The plastic retaining nut is provided as standard.
Features and Benefits
• Withstand voltage 2000 V dc min
• Maximum Current 5A
• Operating temperature range -10 to +70°C
• IP50 rated when mated
Available in this Range
• Stock No. 805-1646 is a Stereo Jack Socket
• Stock No. 805-1649 is a Mono Jack Socket
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Method | Solder |
Type | Stereo |
Colour | Black, Blue |
No of Poles/ Way | 3 |
Current Rating | 5 A |
Size | 6.35 mm |
Housing Material | Nylon |
Contact Material | Nickel Silver Alloy |
Gender | Female |
Mounting Type | PCB Mount |
Body Orientation | Straight |