RS PRO Rated At 5A, 12 V dc, PCB Mount, Silver

RS Stock No.:
8051696
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8051696
Product description RS PRO Rated At 5A, 12 V dc, PCB Mount, Silver
Manufacturer / Brand RS PRO
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
RS stock number 8051696
Product description RS PRO Rated At 5A, 12 V dc, PCB Mount, Silver
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6.35mm (1/4") jack

RS Pro Dual DC Socket, Accepts 2.1 and 2.5mm Plugs

From RS Pro, dual DC sockets rated at 5A at 12 V. These sockets feature a unique design that accepts both 2.1 mm and 2.5 mm plugs available in right angle PCB mounting or solder tag/chassis mounting and are RoHS complaint. All models are highly reliable and excellent quality.

Audio Connectors

A comprehensive offering of audio jacks and sockets suitable for many audio applications.


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Type Dual DC
Colour Black
Voltage Rating 12 V dc
Contact Plating Silver
Current Rating 5 A
Size 2.1 mm, 2.5 mm
Housing Material Glass Fibre Reinforced PBT
Contact Material Beryllium Copper, Brass, Phosphor Bronze
Gender Female
Mounting Type PCB Mount
Body Orientation Straight
Checking stock...
IDR
95,135.23
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
195,135.2319,027.05
*price per unit indicative
"RS PRO Rated At 5A, 12 V dc, PCB Mount, Silver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products