RS PRO AV Adapter, Male DVI to Female HDMI
- RS Stock No.:
- 0489472
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0489472 |
Product description | RS PRO AV Adapter, Male DVI to Female HDMI |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0489472 |
Product description | RS PRO AV Adapter, Male DVI to Female HDMI |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO HDMI Cable Assembly Adaptors
RS PRO adapter assembly consisting of a HDMI connector on one end and a DVI connector on the other end. This adapter has a compact, user-friendly design to meet consumer equipment needs. It will connect an HDMI device such as a laptop or desktop computer to a DVI-enabled device like a DVI monitor.
These adapters are a quick and easy solution for video projects as the adapter is bi-directional and works great for connecting between DVI and HDMI equipment.
If you have a device with HDMI output and a screen with DVI input, or vice versa, you can convert between the formats with an HDMI to DVI adapter.
There are two types of HDMI adapters in this range which are:-
489-462 – HDMI (19) Male to DVI-D (24+1) Female adapter
489-472 – Male DVI-D (24 + 1) to Female HDMI adapter (19)
Male DVI connector on one side and an HDMI Female adapter on the other side, this will allow you to change an HDMI cable into a DVI cable.
Features and Benefits:
5 GB/s bandwidth supports uncompressed audio/video in an adapter
HDMI-DVI backward compatible - enables a bi-directional connection between HDMI-capable devices and DVI capable devices to overcome compatibility issues
Signal Layout is low impedance mismatch
Fully shielded design for ESD protection
Made of stylish and durable black PVC
Why would you need a HDMI adapter?
Adapters can save you both money and space. Rather than purchase new equipment or have various cables for each device, adapters let you convert your old devices. All new HDTVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface. RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.
Typical applications
HDMI adapters connect your HDMI devices to DVI peripherals like Plasma or LCD screens:-
Digital TV
Plasma Display
LCD displays
Satellite Box
High Definition Monitor
DVD Players
FAQ:
What is HDMI-DVI compatibility?
The HDMI interface is electrically identical and compatible with the DVI (video only) interface which was used before HDMI came on the market. For example, if a cable box or PC has DVI out but the TV or monitor only has HDMI in, a DVI to HDMI adapter is used to connect the video. However, the sound or audio must be transferred separately using an optional connection, as DVI transfers only video.
Specifications
Attribute | Value |
Brand | RS PRO |
Converts To Type | HDMI |
End 1 Number of Connectors | 1 |
Voltage Rating | 300 V |
Contact Plating | Nickel |
Converts From Type | DVI |
Current Rating | 500 mA |
End 2 Number of Connectors | 1 |
Converts From Gender | Male |
Housing Material | PVC |
Body Orientation | Straight |
Type | Audio |
Converts To Gender | Female |
Colour | Black |