RS PRO Single Gang 2 Way Female HDMI Faceplate

RS Stock No.:
9194072
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9194072
Product description RS PRO Single Gang 2 Way Female HDMI Faceplate
Manufacturer / Brand RS PRO
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
RS stock number 9194072
Product description RS PRO Single Gang 2 Way Female HDMI Faceplate
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 30, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Single Faceplate 2 x HDMI Series

The HDMI/VGA/USB faceplate has female connectors on the front allowing you to connect a range of devices while running cables behind walls. The single gang unit fits standard-size electrical back boxes.

Note

The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.

Features and Benefits
• Available with various cable lengths - Stub, 5m, 7m, 10m, 15m, 20m
• Stub terminates with a female socket
• Other lengths have a male connector at the end

Applications

• Offices
• Conference rooms
• Schools
• Hospitals
• Hotels


Specifications

Attribute Value
Brand RS PRO
Gender Female
Number of Connectors 2
Size Single Gang
Type of Connectors HDMI
Checking stock...
IDR
801,359.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1801,359.60
*price per unit indicative
"RS PRO Single Gang 2 Way Female HDMI Faceplate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products