RS PRO, Jack Fibre Optic Connector, Toslink
- RS Stock No.:
- 8051671
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8051671 |
Product description | RS PRO, Jack Fibre Optic Connector, Toslink |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8051671 |
Product description | RS PRO, Jack Fibre Optic Connector, Toslink |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Audio Connectors
A comprehensive offering of audio jacks and sockets suitable for many audio applications.
6.35mm (1/4") jack
Optical Receiver Jacks
From CLIFF Electronics, this optical receiver jack conforms to EIAJ standard CP-1201, and is designed for digital audio interfaces, including fibre-optic connections. Designed for high quality audio applications, the receiver has high speed signal receiving and is virtually unaffected by noise and interference.
The optical receiver jack features a hinged shutter to protect against contamination.
Features and Benefits
• Supply voltage -0.5 to 7V max
• Operating temperature range -20 to +70° C
• Hinged Shutter
Available in this Range
• Stock No. 805-1671 is an ORJ-5 Series Optical Single Receiver Jack, with a self-tapping screw hole for panel mounting.
• Stock No. 805-1674 is an ORJ-8 Series Right Angle PCB mount Optical Receiver Jack
• Stock No. 805-1683 is an ORJ-6 Series Dual RCA Receiver Jack, with a self-tapping screw hole for panel mounting.
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Operating Temperature | +70 °C |
Connector Type | Jack |
Series | ORJ-5 |
Colour | Black |
Optical Fibre Type | Toslink |
Minimum Operating Temperature | -20 °C |