Molex Telecom Connector, Socket
- RS Stock No.:
- 1340415
- Mfr. Prt No.:
- 54280-0609
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1340415 |
Product description | Molex Telecom Connector, Socket |
Manufacturer / Brand | Molex |
Manufacturer part number | 54280-0609 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1340415 |
Product description | Molex Telecom Connector, Socket |
Manufacturer / Brand | Molex |
Manufacturer part number | 54280-0609 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Serial I/O Connector - Molex
Molex 54280 Series 2.00mm Serial I/O Receptacle Kit
From Molex, this 54280 series 6 way serial I/O receptacle kit has a 2.00mm pitch with solder termination. The wire to wire serial receptacle I/O kit consists of a housing assembly, shell body and cover cable clamp covers and screws. The housing is made from a high temperature polycarbonate thermoplastic resin with an operating temperature range of -40 °C to + 85°C. Contacts are phosphor bronze with a gold plating. See part number 670-4455 for suitable mating plug.
Features and Benefits
• High temperature resin housing
• 2.00 mm pitch
• Wire to wire
Applications
• Digital and Video
• High rate data transfer
Specifications
Attribute | Value |
Brand | Molex |
Termination Method | Solder |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Contact Plating | Gold, Tin |
Housing Material | Polycarbonate, Thermoplastic |
Contact Material | Phosphor Bronze |
Gender | Female |
Mounting Type | Plug-In Mount |