RS PRO Cat6 RJ45 Feedthrough Connector, 2 Port, UTP

RS Stock No.:
9160255
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9160255
Product description RS PRO Cat6 RJ45 Feedthrough Connector, 2 Port, UTP
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
RS stock number 9160255
Product description RS PRO Cat6 RJ45 Feedthrough Connector, 2 Port, UTP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

XLR Format RJ45 Connectors, Metal

Brought to you by RS Pro, this RJ45 Feed Through connector allows you to connect RJ45 types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking. All models are highly reliable and excellent quality.

Features and Benefits

Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving

Available in this Range

Stock No. 916-0243 is a UTP CAT5e RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
Stock No. 916-0252 is a Shielded CAT5e RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
Stock No. 916-0255 is a UTP Cat6 RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
Stock No. 916-0259 is a Shielded Cat6 RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
Stock No. 907-5665 is a UTP Cat6 RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
Stock No. 907-5668 is a Shielded Cat6 RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
Stock No. 907-5652 is a Cat5e RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
Stock No. 907-5656 is a Shielded Cat5e RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes


Specifications

Attribute Value
Brand RS PRO
Type Feedthrough Connector
Series FT
Width 26 mm
LAN Category Cat6
Shield Type UTP
Interface Type RJ45
Number of Ports 2
Checking stock...
IDR
267,679.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,679.28
*price per unit indicative
"RS PRO Cat6 RJ45 Feedthrough Connector, 2 Port, UTP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda