Molex, 85510 Female RJ11 Connector
- RS Stock No.:
- 8967493
- Mfr. Prt No.:
- 85510-5019
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8967493 |
Product description | Molex, 85510 Female RJ11 Connector |
Manufacturer / Brand | Molex |
Manufacturer part number | 85510-5019 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8967493 |
Product description | Molex, 85510 Female RJ11 Connector |
Manufacturer / Brand | Molex |
Manufacturer part number | 85510-5019 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IE
Product Details
Molex 85510 Series Cat 3 Vertical Top Entry RJ Modular Jacks
85510 series Cat 3 vertical top entry RJ11 and RJ45 PCB SMT Modular jacks with black UL94V-0 high temperature thermoplastic housings and gold plated contacts. These 85510 series Cat 3 RJ11 and RJ45 PCB modular jacks have a termination interface pitch of 1.27mm, solder tabs for PCB retention and require only a small panel cut-out (please see datasheet for details)
For mating plugs see 90075 series
Specifications
Attribute | Value |
Brand | Molex |
Connector Type | Modular Jack |
Series | 85510 |
Length | 15.08 mm |
Orientation | Vertical |
Width | 12.4 mm |
Depth | 15.7 mm |
Number of Ways | 1P1C |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ11 Connector |
Contact Material | Copper Alloy |
Gender | Female |
Mounting Type | PCB Mount |