RS PRO Female Cat5e RJ45 Connector
- RS Stock No.:
- 7918507
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7918507 |
Product description | RS PRO Female Cat5e RJ45 Connector |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7918507 |
Product description | RS PRO Female Cat5e RJ45 Connector |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO RJ45 Punch Free Modular RJ45 Connector
From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The plug terminates easily to a stranded cable with a punch down system that ensures a neat and secure connection. It is panel mounting for a socket connection in ethernet capable devices.
This RJ45 plug has a fireproof ABS IL-94V0 construction, meaning it is suitable for use in challenging circumstances.
Features and Benefits
• 8P8C cable mount modular socket
• Suitable for Cat5e Ethernet Applications
• Compatible with RJ45 plugs
• Gold plated phosphor bronze contacts
• Fireproof ABS IL-94V0 connector body
Applications
RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.
This standardized RJ45 plug is still widely used in;
• Modems
• PC and Laptop computers
• Smart televisions
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
Brand | RS PRO |
Depth | 22.3 mm |
Connector Type | Modular Jack |
Length | 36.5 mm |
Orientation | Straight |
Width | 16.6 mm |
Number of Ways | 8P8C |
LAN Category | Cat5e |
Shield Type | UTP |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Cable Mount |