RS PRO 50Ω Right Angle PCB Mount, BNC Connector , jack
- RS Stock No.:
- 5464049
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5464049 |
Product description | RS PRO 50Ω Right Angle PCB Mount, BNC Connector , jack |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5464049 |
Product description | RS PRO 50Ω Right Angle PCB Mount, BNC Connector , jack |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
RS 50 Ohm BNC RF Coaxial Right Angle PCB Mount Jack Receptacle
50 Ohm BNC right angle PCB mount RF coaxial jack receptacle connectors with a bayonet fitting. These 50 Ohm RF coax PCB mount BNC jack receptacle connectors have a nickel plated body and gold plated centre contact.
Specifications
Attribute | Value |
Brand | RS PRO |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Impedance | 50 Ω |
Operating Frequency | 4 GHz |
Bulkhead | No |
Termination Method | Through Hole |
Body Plating | Nickel |
Contact Plating | Gold |
Polarity | Normal |
Coaxial Connector Type | BNC Connector |
Contact Material | Brass |
Gender | Female |