RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, Coaxial

RS Stock No.:
5465036
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5465036
Product description RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, Coaxial
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
RS stock number 5465036
Product description RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, Coaxial
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 4 GHz
Bulkhead No
Impedance 50 Ω
Termination Method Crimp
Body Plating Nickel
Cable Type BT 2003, Ch/Net, Mini RG59, PSF 1/2, PSF 1/3, RG174, RG178, RG179, RG58, RG59, Scart, T/Enet
Contact Plating Gold
Polarity Normal
Coaxial Connector Type BNC Connector
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
63,143.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
163,143.78
*price per unit indicative
"RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, Coaxial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda