TE Connectivity Cable Mount Housing, 9 Contacts, Socket

RS Stock No.:
0372507
Mfr. Prt No.:
206486-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0372507
Product description TE Connectivity Cable Mount Housing, 9 Contacts, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 206486-2
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
RS stock number 0372507
Product description TE Connectivity Cable Mount Housing, 9 Contacts, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 206486-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CPC Plastic Series 1, 2 and 3

Receptacles Series 2

From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.

L372456-01

Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series CPC Series 2
Plug/Socket Socket
Housing Material Nylon
Shell Size 11
Mating Type Screw On
Number of Contacts 9
Contact Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
125,553.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1125,553.33
*price per unit indicative
"TE Connectivity Cable Mount Housing, 9 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda