Binder Panel Mount Connector, 3 Contacts, Miniature Connector, Socket

RS Stock No.:
1152629
Mfr. Prt No.:
09-0308-00-03
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1152629
Product description Binder Panel Mount Connector, 3 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 09-0308-00-03
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
RS stock number 1152629
Product description Binder Panel Mount Connector, 3 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 09-0308-00-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 680 Series-Metal

Panel plug & socket

Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.

Features and Benefits:

The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.

Additional features:

• Female
• Solder termination
• Operating temperature -40°C to +85°C


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Plug/Socket Socket
Contact Plating Silver
Contact Material Brass
Number of Contacts 3
Contact Gender Female
Connector Size Miniature
Voltage Rating 250 V
Current Rating 7.0 A
Mounting Type Panel Mount
Body Orientation Straight
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
155,866.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1155,866.54
*price per unit indicative
"Binder Panel Mount Connector, 3 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products