Souriau Cable Mount Circular Connector, 4 Contacts, Plug

RS Stock No.:
1364902
Mfr. Prt No.:
UTS6JC1244S
Brand:
Souriau Sunbank by Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1364902
Product description Souriau Cable Mount Circular Connector, 4 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTS6JC1244S
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
RS stock number 1364902
Product description Souriau Cable Mount Circular Connector, 4 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTS6JC1244S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Souriau UTS Series Double Insulated Waterproof Circular Connectors – Cable Plugs

UTS7 series waterproof plastic circular cable plug connectors designed according to IEC61140 for use with Class II and double insulated equipment. These UTS Series circular plug connectors have an IP68/IP69K waterproof rating and are UV resistant making them ideal for use in outdoor applications. An ergonomic design makes these connectors easy to handle and a 1/3 bayonet coupling allows quick and secure mating which is confirmed by an audible click. A specific keying system avoids mis-mating and prevents a Class I connector form being connected to a Class II connector. These UTS7 series waterproof circular cable plug connectors have cable glands and are available with a male or female insert (UTS6JC1xxxP –male, UTS6JC1xxxS-female). Crimp terminals for these connectors must be purchased separately

Souriau UTS

Features and Benefits

• Designed according to IEC61140 for Class II and double insulated equipment
• IP68/IP69K waterproof rated
• UV resistant
• Ergonomic design for easy handling
• 1/3 bayonet coupling for easy mating
• Audible click for mating assurance
• Keying to prevent mismating

Product Application Information

These UTS7 Series waterproof circular connectors are designed to IEC61140 for use with Class II and double insulated equipment. With an IP68/IP69K waterproof rating these connectors are ideal for use in outdoor and indoor applications that require continuous underwater immersion, routine pressure washing and dust protection. Applications include solar, lighting equipment, FTTH/FTTA applications, off-road equipment and measurement and instrumentation


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Quick Connect
Series UTS
Connector Size Standard
Pole Format 4P
Current Rating 15.0 A
Mating Type Bayonet
IP Rating IP68, IP69K
Voltage Rating 300 V
Number of Contacts 4
Plug/Socket Plug
Housing Material Thermoplastic
Contact Gender Female
Contact Material Copper
Mounting Type Cable Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Body Orientation Straight
Shell Size 12
Checking stock...
IDR
290,545.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1290,545.30
*price per unit indicative
"Souriau Cable Mount Circular Connector, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products