RS PRO Bulkhead Mount Circular Connector, 2 Contacts, Plug

RS Stock No.:
1444172
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1444172
Product description RS PRO Bulkhead Mount Circular Connector, 2 Contacts, Plug
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
RS stock number 1444172
Product description RS PRO Bulkhead Mount Circular Connector, 2 Contacts, Plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Front Mount Plug and Socket 5A/10A/15A Circular Connectors (Threaded) IP68

From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a male or female connector, this version should really be one you consider.

RS Pro (Threaded)

The RS Pro series of threaded IP68 connectors are perfect for your application. These robust connectors can be used for both cable to cable (inline) and cable to panel-mount connections. With its IP68 rating, each product is excellent within harsh environments, giving you peace of mind. All models are highly reliable and excellent quality.

Features and Benefits

Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5A, 10A or 15A versions available


Specifications

Attribute Value
Brand RS PRO
Housing Material Nylon
Contact Gender Male
Contact Material Brass
Mounting Type Bulkhead Mount
Body Orientation Straight
Plug/Socket Plug
Termination Method Solder
Connector Size Standard
Voltage Rating 500 V
Pole Format 2P
Contact Plating Gold
Current Rating 10.0 A
Mating Type Threaded
IP Rating IP68
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Number of Contacts 2
Checking stock...
IDR
195,514.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1195,514.96
*price per unit indicative
"RS PRO Bulkhead Mount Circular Connector, 2 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda