Binder Wall Mount Connector, 7 Contacts, Miniature Connector, Plug

RS Stock No.:
2616124
Mfr. Prt No.:
09-0127-00-07
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2616124
Product description Binder Wall Mount Connector, 7 Contacts, Miniature Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 09-0127-00-07
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
RS stock number 2616124
Product description Binder Wall Mount Connector, 7 Contacts, Miniature Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 09-0127-00-07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Panel Plugs

Note

A suitable spanner is available separately for the chassis mount plug and socket - see stock no. 157-2770.

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

L261607-01L261590-01

Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 723
Plug/Socket Plug
Contact Plating Silver
Contact Material Brass
IP Rating IP67
Number of Contacts 7
Contact Gender Male
Voltage Rating 125 V
Connector Size Miniature
Current Rating 5.0 A
Mounting Type Wall Mount
Body Orientation Straight
Maximum Operating Temperature +95 °C
Minimum Operating Temperature -30 °C
Checking stock...
IDR
180,515.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1180,515.69
*price per unit indicative
"Binder Wall Mount Connector, 7 Contacts, Miniature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda