Amphenol Panel Mount Connector, 6 + PE Contacts, Plug

RS Stock No.:
5401818
Mfr. Prt No.:
C01630C00610012
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5401818
Product description Amphenol Panel Mount Connector, 6 + PE Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C01630C00610012
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
RS stock number 5401818
Product description Amphenol Panel Mount Connector, 6 + PE Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C01630C00610012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Eco-Mate Series

Amphenol Ecomate Panel Mount Plugs

From Amphenol, a selection of panel mount plugs from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw, solder or crimp termination, the EcoMate plugs can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

Features and Benefits

• Circular connectors with 3+PE and 6+PE contacts
• Panel plugs mate with cable receptacles
• Quick and easy to assemble
• IP67 when mated
• Pre-loaded ground contact
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Wide temperature range - 40 to + 125°
• UV Resistant
• Corrosion resistant
• Impact Resistant
• Vibration resistant
• 500 mating cycles
• Thermoplastic UL94 V-0 body

Applications

With excellent environmental resistance properties, the Amphenol EcoMate C16 panel plugs are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are

• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Instrumentation
• Sensors and switches

Environment

The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth

FAQ

Q - Are there any accessories available?
A - A circular dust cap is available to provide extra protection while the connector is not in use. See stock number 690-3999
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.


Specifications

Attribute Value
Brand Amphenol Industrial
Series Eco-Mate
Plug/Socket Plug
Contact Plating Silver
Housing Material Polymer
Pole Format 6 + PE
IP Rating IP65, IP67
Number of Contacts 6 + PE
Contact Gender Male
Voltage Rating 250 V
Connector Size Standard
Current Rating 10.0 A
Mounting Type Panel Mount
Body Orientation Straight
Termination Method Solder
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
151,461.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1151,461.16
*price per unit indicative
"Amphenol Panel Mount Connector, 6 + PE Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products