Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Socket

RS Stock No.:
6486444
Mfr. Prt No.:
1681143
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6486444
Product description Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1681143
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
RS stock number 6486444
Product description Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1681143

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 Sensor / Actuator Plugs and Sockets for Field Cabling

From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors feature screw termination or for rapid field installation. With an IP67 ingress rating, the Phoenix M12 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies. Available in both plugs and sockets with straight or right angle cable entry.

Features and Benefits

• IP67 ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw termination
• M12 connector IEC 61076-2-101
• A coded for sensors and actuators
• Straight or 90° cable entry
• PG7 cable gland for maximum cable retention

Applications

The Phoenix Contact M12 circular connectors are typically utilized in industrial field and automation applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are

• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines

Environment

The M12 threaded sensor connectors from Phoenix have an IP67 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.

FAQ

Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.

Connector Types

648-6618 is a 4 pin straight plug
648-6501 is a 4 pin straight socket
648-6551 is a 4 pin R/A plug
648-6589 is a 5 pin R/A plug
648-6646 is a 5 pin straight plug
648-6444 is a 4 pin R/A socket
648-6472 is a 5 pin R/A socket
648-6539 is a 5 pin straight socket


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Series SACC
Connector Size M12
Plug/Socket Socket
Contact Plating Nickel
Contact Material Brass
Mating Type Threaded
IP Rating IP67
Number of Contacts 4
Contact Gender Female
Voltage Rating 150.0 V
Coding N
Mounting Type Cable Mount
Body Orientation Right Angle
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
211,982.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1211,982.69
*price per unit indicative
"Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products