Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug

RS Stock No.:
6486624
Mfr. Prt No.:
1641785
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6486624
Product description Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1641785
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
RS stock number 6486624
Product description Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1641785

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SACC Universal M12 connector - Phoenix Contact

These SACC M12 connectors from Phoenix contact are high-quality, and solid connectors. Thanks to the M12 connector having an IP67 rating this makes brilliant use in the field, or even as a permanent solution. The connector is a-coded and you can simply connect your cable via an IDC (Insulation-Displacement Connector) meaning you do not need any special tools to get your M12 cable plugged in and also making it very flexible.

The SACC M12 connectors also feature Phoenix Contacts super-fast QUICKCON technology that allows you to effortlessly connect your cable in less than 80% of the time. QUICKCON is also backed by a gas-tight rating and vibration resistance for ultimate protection.

Features and benefits:

  • Excellent use in the field, thanks to its high degree of protection and QUICKCON technology

  • IP67 rated once mated on both ends

  • A-coded

  • IDC connection method for a simplistic installation

  • Knurl built from a Zinc die-cast for a premium build quality

  • External cable diameter - 4mm up to 8mm

Applications:

The SACC M12 connectors can be used in, but not limited to:

  • Reliably transmit ethernet

  • PROFINET

  • PROFIBUS

  • Automation

What is IDC (Insulation-Displacement Connector)?

IDC simply is a connection method that means you do not have to strip any wires. Internal blades splice through your cables insulation and form a solid connection with the metal. This not only saves you needed any specialist tools to strip wires, but means you can use these connectors on the field effortlessly.

What is an M12 connector?

M12 connectors are a type of industrial circular connectors. The number 12 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M12 connectors can come in multiple different coding and positions. The SACC series are straight connectors, with an a-coding and IDC connection.


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Clamp
Series SACC-M12MS-4QO-0.75-M
IP Rating IP65, IP67
Number of Contacts 4
Contact Gender Male
Plug/Socket Plug
Connector Size M12
Voltage Rating 250 V
Contact Plating Gold
Coding N
Contact Material Copper
Mounting Type Cable Mount
Body Orientation Straight
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
255,616.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1255,616.93
*price per unit indicative
"Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products