Amphenol Panel Mount Connector, 14 Contacts, Miniature Connector, Plug

RS Stock No.:
7350771
Mfr. Prt No.:
SCE2-B-76A07-14SN-002
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7350771
Product description Amphenol Panel Mount Connector, 14 Contacts, Miniature Connector, Plug
Manufacturer / Brand Amphenol Limited
Manufacturer part number SCE2-B-76A07-14SN-002
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
RS stock number 7350771
Product description Amphenol Panel Mount Connector, 14 Contacts, Miniature Connector, Plug
Manufacturer / Brand Amphenol Limited
Manufacturer part number SCE2-B-76A07-14SN-002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors

Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.

Terrapin SCE2 Series Panel Mount Connectors, PCB Tail & Solder Bucket

Terrapin SCE2 series panel mount connectors are suitable for use with Terrapin Snatch (no mechanical locking mechanism) or Latch (coupling ring lock) receptacles. These connectors feature excellent EMC protection and are rated to IP68 when mated. Originally designed for soldier mounted connector applications such as radios and GPS units,these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.

Black silver plated connector shell
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut


Specifications

Attribute Value
Brand Amphenol Limited
Termination Method Solder
Series SCE2
Mating Type Push-Pull
IP Rating IP68
Number of Contacts 14
Contact Gender Female
Plug/Socket Plug
Voltage Rating 400 V
Connector Size Miniature
Current Rating 3.0 A
Housing Material Brass
Mounting Type Panel Mount
Body Orientation Straight
Shell Size 7
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
2,070,004.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,070,004.15
*price per unit indicative
"Amphenol Panel Mount Connector, 14 Contacts, Miniature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda