Phoenix Contact Cable Mount Circular Connector, 3P + E Contacts, Socket

RS Stock No.:
8937751
Mfr. Prt No.:
1414696
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937751
Product description Phoenix Contact Cable Mount Circular Connector, 3P + E Contacts, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1414696
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
RS stock number 8937751
Product description Phoenix Contact Cable Mount Circular Connector, 3P + E Contacts, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1414696

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Phoenix Contact QUICKON Conductor Connectors

The range of Phoenix Contact QUICKON female connectors are a great way to save time on installation and can be installed without the need for any special tooling.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.

Features and Benefits

• Comes equipped with an IDC to QUICKON connection
• High IP rating of IP67/IP69K
• 25 mm diameter
• Available in different lengths
• Halogen free
• Quick connection enables a time saving of up to 80%
• Screw locking


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Quick Connect
Pole Format 3P + E
IP Rating IP68, IP69K
Number of Contacts 3P + E
Plug/Socket Socket
Voltage Rating 1.0 kV
Contact Plating Silver
Current Rating 17.5 A
Contact Material Copper
Mounting Type Cable Mount
Checking stock...
IDR
208,416.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1208,416.43
*price per unit indicative
"Phoenix Contact Cable Mount Circular Connector, 3P + E Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda