Amphenol, TV 22 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Screw Coupling,

RS Stock No.:
5107544
Mfr. Prt No.:
TV06RW-13-35SN(W52)
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5107544
Product description Amphenol, TV 22 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Screw Coupling,
Manufacturer / Brand Amphenol Limited
Manufacturer part number TV06RW-13-35SN(W52)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Cable Mount Plug

Amphenol Tri-Start metal cable mount plugs are available in a variety of different shell sizes, featuring 3 to 37 contacts, and are designed to be used with corresponding Tri-Start receptacles. With screw coupling, these cable mount plugs offer a durable and versatile connection.

Note

Cable mount plugs with pin contacts will only mate with receptacles fitted with sockets contacts.
Cable mount plugs with socket contacts will only mate with receptacles fitted with pin contacts.

APPROVALS : BS9522 F0039; BS9520 G0003; JN1034

Amphenol D38999 (Threaded Olive Drab)

High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range

L510734-01L510735-01L510735-02

Specifications

Attribute Value
Brand Amphenol Limited
Body Orientation Straight
Military Standard MIL-DTL-38999
Termination Method Crimp
Series TV
Shell Size 13
Mating Type Screw Coupling
Colour Green
Number of Contacts 22
Contact Gender Female
Minimum Operating Temperature -65 °C
Voltage Rating 400 V ac, 500 V dc
Connector Size Standard
Current Rating 5 A
Gender Male
Maximum Operating Temperature +175 °C
Contact Plating Gold
Shell Plating Zinc Cobalt
Housing Material Aluminium
Contact Material Copper Alloy
Mounting Type Cable Mount
Checking stock...
IDR
1,106,379.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,106,379.72
*price per unit indicative
"Amphenol, TV 22 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Screw Coupling," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda