Amphenol, PT 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, Bayonet,

RS Stock No.:
8721395
Mfr. Prt No.:
PT02A-12-3S
Brand:
Amphenol Socapex

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8721395
Product description Amphenol, PT 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, Bayonet,
Manufacturer / Brand Amphenol Socapex
Manufacturer part number PT02A-12-3S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol PT Series Connectors

Amphenol PT Series Connectors

The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)


Specifications

Attribute Value
Brand Amphenol Socapex
Military Standard MIL-DTL-26482
Termination Method Solder
Series PT
Mating Type Bayonet
Colour Green
Number of Contacts 3
Contact Gender Female
Minimum Operating Temperature -55 °C
Voltage Rating 1 kV ac
Connector Size Miniature
Maximum Operating Temperature +125 °C
Contact Plating Gold
Shell Plating Cadmium
Housing Material Aluminium
Contact Material Copper Alloy
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Shell Size 12
Checking stock...
IDR
444,209.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1444,209.15
*price per unit indicative
"Amphenol, PT 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, Bayonet," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products