TE Connectivity, Type XII 35A Male Crimp Circular Connector Contact for use with Type XII Series Connectors, Wire size

RS Stock No.:
2826292
Mfr. Prt No.:
66261-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2826292
Product description TE Connectivity, Type XII 35A Male Crimp Circular Connector Contact for use with Type XII Series Connectors, Wire size
Manufacturer / Brand TE Connectivity
Manufacturer part number 66261-2
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
RS stock number 2826292
Product description TE Connectivity, Type XII 35A Male Crimp Circular Connector Contact for use with Type XII Series Connectors, Wire size
Manufacturer / Brand TE Connectivity
Manufacturer part number 66261-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Series 3 Contacts

Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Type XII
Wire Size 16 → 12 AWG
For Use With Type XII Series Connectors
Length 31.62 mm
Contact Type Power
Contact Plating Gold over Nickel
Current Rating 35 A
Contact Material Copper
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
1,982,316.11
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,982,316.11198,231.61
*price per unit indicative
"TE Connectivity, Type XII 35A Male Crimp Circular Connector Contact for use with Type XII Series Connectors, Wire size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products