TE Connectivity Female Crimp Circular Connector Contact for use with 2.5mm Pin Diameter Connector System, Wire size 17

RS Stock No.:
3957397
Mfr. Prt No.:
929975-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3957397
Product description TE Connectivity Female Crimp Circular Connector Contact for use with 2.5mm Pin Diameter Connector System, Wire size 17
Manufacturer / Brand TE Connectivity
Manufacturer part number 929975-1
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
RS stock number 3957397
Product description TE Connectivity Female Crimp Circular Connector Contact for use with 2.5mm Pin Diameter Connector System, Wire size 17
Manufacturer / Brand TE Connectivity
Manufacturer part number 929975-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Contacts

Single piece, formed construction
Tin plated
Wire seals are crimped individually with the contact

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
For Use With 2.5mm Pin Diameter Connector System
Wire Size 17 → 13 AWG
Length 21.2 mm
Contact Type Signal
Contact Plating Tin
Contact Material Copper Nickel Silicon Alloy
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
38,075.07
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
138,075.073,807.51
*price per unit indicative
"TE Connectivity Female Crimp Circular Connector Contact for use with 2.5mm Pin Diameter Connector System, Wire size 17" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda