Bulgin Backshell
- RS Stock No.:
- 0531548
- Mfr. Prt No.:
- PX0801
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0531548 |
Product description | Bulgin Backshell |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0801 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0531548 |
Product description | Bulgin Backshell |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0801 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Mini Buccaneer
Bulgin Mini Buccaneer Cable Shells
From the Bulgin Buccaneer family, a unique range of compact sealed connectors with snap fit inserts enabling a multi-pole connection. With an IP68 rating, the robust connectors are resistant to dust, oils and even salt water, perfect for harsh environments and marine applications.
The high-performance circular connectors may be compact in design but are still able to provide reliable power up to 250V at 10A. This makes them ideal for demanding heavy-duty industrial applications that requiring a small footprint.
The Mini Buccaneer connectors are easy to assemble, no special tooling is required. Simply select the style of housing required and the appropriate contact insert comfortably snaps into the shell. Connector inserts are available with pre-loaded screw terminals for 2, 3, 4 and 6 poles. For crimp or solder termination, empty snap-fit inserts are used along with additional separate contacts. For 3 or 8 poles only.
Features and Benefits
• Waterproof and dustproof to IP68 when mated
• EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
• Constructed from tough UL94 V-0 materials
• Secure and Reliable Power
• Easy to assemble, no special tooling required, screw terminal types
• Positive locating keyways- preventing mismating
• Rapid twist lock threaded coupling mechanism
• Good resistance to vibration and shock
• Cable to panel or cable to cable – In-line mating
Applications
Due to their excellent environmental resistance properties, the Mini Buccaneer range of circular connectors is ideally suited for harsh environments that demand high-level protection. The circular power connectors are commonly found in
• Industrial automation
• Industrial pumps, motors, and fans
• Machine tools
• Emergency and portable lighting
• Transportation and traffic control
• Instrumentation
• Lifting equipment
• Marine navigation
Environment
The Buccaneer circular connectors have an IP68 ingress rating when mated. This means they are totally sealed from dust and are protected from powerful jets of water from all directions and even partial submersion.
FAQ
Q – How robust are the connectors?
A - The rugged connectors are made from high-grade UL94V rated engineering materials. They are robust and reliable.
Q - Are there any other accessories available?
A – Yes, separate screw-on dust caps are available for extra protection while the connector is not in use.
Dust cap 531-560 fits connector 531-510
Dust cap 531-554 fits connector 531-548
Q – What tooling is recommended?
A - Yes, a crimp tool and insertion tool can be purchased separately.
Crimp tool – 841-8761
Insertion tool - 531-576
Specifications
Attribute | Value |
Brand | Bulgin |
Length | 61.5 mm |