Phoenix Contact 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

RS Stock No.:
7211406
Mfr. Prt No.:
1546068
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7211406
Product description Phoenix Contact 5 Pole M12 Plug to 5 Pole M12 Socket Adapter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1546068
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
RS stock number 7211406
Product description Phoenix Contact 5 Pole M12 Plug to 5 Pole M12 Socket Adapter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1546068

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact - PLUSCON field

SAC 3-pole distributors from Phoenix Contact

The 3-pole Y distributors from Phoenix contact come in a variation of M8 & M12 outputs. They're unshielded connectors with the coding of 'A' and will allow you to connect two sensor-actuator cables and output them via 1 single M8 or M12 connection. Not only are these distributors great in the line of duty thanks to there effortless connection method (plugin) but they make great use in more permanent situations too, allowing you to use these for any applications. These devices are backed by a brilliant IP67 rating, so can again be used as a quick deployment tool or in a permanent industrial application.

Not to mention, the Y distributor is designed to be used in harsh environments so it can handle operating temperatures of -25°C up to 90°C, with a strong housing and metal zinc cast knurls.

Features and benefits:

  • Y Distributor: 2 inputs into 1 output

  • Standard coding A with a straight socket

  • Parallell distributor

  • Backed by an IP67 rating when fully mated with other connectors

  • 48 V AC/60 V DC rated voltage


Specifications

Attribute Value
Brand Phoenix Contact
IP Rating IP65, IP68, IP69K
End 2 Size M12
End 1 Gender Male
End 1 Size M12
End 2 5 Pin Female M12 (2)
Minimum Operating Temperature -25 °C
Voltage Rating 60 V
End 2 Gender Female
Maximum Operating Temperature +90 °C
Contact Plating Gold over Nickel
Current Rating 4 A
End 1 Number of Ports 1
End 1 M12
End 1 Number of Contacts 5
Shell Plating Nickel
Contact Material Brass
Body Orientation Straight
End 2 Number of Ports 2
End 2 Number of Contacts 5
Length 50.1 mm
Checking stock...
IDR
399,526.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1399,526.01
*price per unit indicative
"Phoenix Contact 5 Pole M12 Plug to 5 Pole M12 Socket Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products