Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter

RS Stock No.:
7211421
Mfr. Prt No.:
1519765
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7211421
Product description Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1519765
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
RS stock number 7211421
Product description Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1519765

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact - PLUSCON field

SAC-3P Straight M8 adapters Phoenix Contact

These SAC-3P adapters from Phoenix Contact are a range of M8 to M12, or M12 to M8 adapters that are perfect for either permanent solutions or quick, field connections. They're a standard coding 'A' and come backed by an excellent IP67 rating when mated with other connectors for versatile uses. Not to mention, they can work in harsh conditions.

The easy plugin system allows effortless connection of sensor and actuator cables to have your systems up and running in a fraction of the time than splicing other circular connectors onto cables. SAC-3P adapters have been built with quality in mind, as the housing is built from durable plastic, with zinc metal knurls holding the connectors in place.

Features and benefits:

  • Provides effortless connection for sensor & actuator cables

  • IP67 rated

  • Made of premium materials to ensure this adapter lasts

  • 60 V rated voltage

  • Brilliant for off-site and on-site applications


Specifications

Attribute Value
Brand Phoenix Contact
End 2 Number of Ports 1
End 2 Number of Contacts 4
Length 50.5 mm
IP Rating IP65, IP67
End 2 Size M8
End 1 Gender Male
End 1 Size M12
End 2 4 Pin Female M8 (1)
Minimum Operating Temperature -25 °C
Voltage Rating 30 V
End 2 Gender Female
Maximum Operating Temperature +90 °C
Contact Plating Gold over Nickel
Current Rating 4 A
End 1 Number of Ports 1
End 1 M12
Shell Plating Nickel
Contact Material Copper Tin Alloy
Body Orientation Straight
End 1 Number of Contacts 4
Checking stock...
IDR
279,217.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1279,217.18
*price per unit indicative
"Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products