Weidmuller Brown SAKK Modular Terminal Block, 22 → 10 AWG, 4mm², 800 V

RS Stock No.:
0454615
Mfr. Prt No.:
9502600000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0454615
Product description Weidmuller Brown SAKK Modular Terminal Block, 22 → 10 AWG, 4mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 9502600000
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
RS stock number 0454615
Product description Weidmuller Brown SAKK Modular Terminal Block, 22 → 10 AWG, 4mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 9502600000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SAK Series Stud Terminals Ceramic - High Temperature

Glazed ceramic feed through terminals available in 2 sizes to fit the G-profile asymmetric rail to BS5825:1980, EN 50035. A maximum operating temperature of 250°C is achievable for continual use providing the correct end brackets are used.

APPROVALS : CSA certified, UL listed

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Terminal Pitch 8 mm
Depth on rail 53 mm


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Wire Size 22 → 10 AWG
Series SAKK
Colour Brown
Cable CSA 4 mm²
Number of Levels Single
Minimum Operating Temperature -60 °C
Voltage Rating 800 V
Maximum Operating Temperature +130 °C
Current Rating 41 A
Checking stock...
IDR
783,528.30
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1783,528.30156,705.66
*price per unit indicative
"Weidmuller Brown SAKK Modular Terminal Block, 22 → 10 AWG, 4mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products