Phoenix Contact Grey MTK-P/P Knife Disconnect Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 400 V

RS Stock No.:
4633890
Mfr. Prt No.:
3104013
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4633890
Product description Phoenix Contact Grey MTK-P/P Knife Disconnect Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 400 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3104013
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
RS stock number 4633890
Product description Phoenix Contact Grey MTK-P/P Knife Disconnect Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 400 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3104013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knife Disconnect Terminals

Disconnect terminal blocks enable you to rapidly localise system faults, and permits inspection work to be carried out under zero voltage conditions.

APPROVALS : UL recognised component, CSA certified

A standard height version for 2.5mm² wire, and a double-deck version for 4.0mm² wire is available
Colour grey


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 24 → 12 AWG
Series MTK-P/P
Colour Grey
Cable CSA 0.2 → 2.5 mm²
Number of Levels Single
Voltage Rating 400 V
Current Rating 16 A
Model Number MTK-P/P
Checking stock...
IDR
810,065.47
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1810,065.47162,013.09
*price per unit indicative
"Phoenix Contact Grey MTK-P/P Knife Disconnect Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda