Weidmuller Brown AKZ Standard Din Rail Terminal, 24 → 14 AWG, 1.5mm², 250 V

RS Stock No.:
4895464
Mfr. Prt No.:
0340460000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4895464
Product description Weidmuller Brown AKZ Standard Din Rail Terminal, 24 → 14 AWG, 1.5mm², 250 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0340460000
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
RS stock number 4895464
Product description Weidmuller Brown AKZ Standard Din Rail Terminal, 24 → 14 AWG, 1.5mm², 250 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0340460000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AKZ Miniature Series

APPROVALS : (1) CSA certified, (2) UL recognised

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Note

Voltage and current ratings are with respective to VDE

WARNING : Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

APPROVALS : (1) CSA certified, (2) UL recognised

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Wire Size 24 → 14 AWG
Series AKZ
Colour Brown
Cable CSA 1.5 mm²
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 250 V
Maximum Operating Temperature +100 °C
Current Rating 24 A
Checking stock...
IDR
309,215.72
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1309,215.7230,921.57
*price per unit indicative
"Weidmuller Brown AKZ Standard Din Rail Terminal, 24 → 14 AWG, 1.5mm², 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda