Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV
- RS Stock No.:
- 6246909
- Mfr. Prt No.:
- 3044199
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6246909 |
Product description | Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3044199 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Phoenix Contact UT Terminals
Phoenix Contact CLIPLINE UT Range
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Termination Method | Screw |
Wire Size | 16 → 4 AWG |
Series | UT 16 |
Colour | Grey |
Cable CSA | 1.5 → 25 mm² |
Number of Levels | Single |
Voltage Rating | 1 kV |
Current Rating | 76 A |
Model Number | UT 16 |